Vogt 3701K Parallel Connector 1.50-2.50mm² Non-Insulated Tin-Plated

MPN
3701K
EAN-13
2050000409882
Order Code
13-3807
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,077 in stock

Vogt Verbindungstechnik manufactures the 3701K parallel connector designed for wire sizes of 1.50 mm² to 2.50 mm². This metal connector is not insulated, providing a reliable connection for wiring applications. It is typically used in electrical installations where a durable and efficient crimp connection is required.
Type Parallel connector
Wire Gauge 1.5-2.5mm²
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.0mm²
Dimensions ØD1 x L x S 2.3 x 5 x 0.8 mm
Inside Diameter 2.3mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Length 5mm
Temperature Range To +125°C
Wall Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot