Vogt 3700K Parallel Connector 0.50-1mm² Tin-Plated Electrolyte Copper

MPN
3700K
EAN-13
2050000409868
Order Code
13-3805
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,760 in stock

The Vogt Verbindungstechnik 3700K is a parallel connector designed for use with wire sizes between 0.50 mm² and 1 mm². It is a not insulated metal component typically used in electrical and electronic applications where secure and robust crimp connections are required. This connector is ideal for ensuring reliable connections in various devices and electrical installations.
Type Parallel connector
Wire Gauge 0.5-1mm²
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 5 - 1mm²
Dimensions ØD1 x L x S 1.6 x 5 x 0.8 mm
Inside Diameter 1.6mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Pin Length 5mm
Temperature Range To +125°C
Wall Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot