Vogt 3700 Parallel Connector 0.50-1mm² Non-Insulated Metal 1 piece

MPN
3700
EAN-13
2050000409851
Order Code
13-3804
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,802 in stock

Vogt Verbindungstechnik 3700 parallel connector is a metal, non-insulated crimp connector suitable for wire sizes ranging from 0.50 mm² to 1 mm². Its compact dimensions (1.6x7x0.8mm) make it ideal for use in tight spaces where efficient electrical connections are required. This connector is commonly used in electrical installations and repairs, ensuring reliable and secure connections.
Type Parallel connector
Wire Gauge 0.5-1mm²
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Dimensions ØD1 x L x S 1.6 x 7 x 0.8 mm
Inside Diameter 1.6mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Pin Length 7mm
Temperature Range To +125°C
Wall Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot