Vogt 3683A Ring Terminal 25mm² 6mm Hole Partially Insulated Yellow

MPN
3683A
EAN-13
2050000238024
Order Code
13-3802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
10+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Vogt Verbindungstechnik produces the 3683A ring terminal, which is partially insulated and yellow, suitable for a maximum cross-section of 25 mm² with a hole diameter of 6 mm. This crimp connector is often utilised in automotive and electrical systems for secure connections without the need for soldering. The product is ideal for ensuring reliable and durable connections in various applications, such as automotive wiring.
Colour Yellow
Insulated Partially insulated
Stud Size 6mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 16 - 25mm²
Cross-section range 16 - 25mm²
Dimensions (D3 x L x R) (12 x 38 x 7.5)mm
Hole Ø 6mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Min. cross section 16mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot