Vogt 3677A Ring Terminal 15mm² 6mm Hole Partially Insulated Blue

Image Representative of Range

Vogt 3677A Ring Terminal 15mm² 6mm Hole Partially Insulated Blue

MPN
3677A
EAN-13
2050000238017
Order Code
13-3801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
10+ £0.792
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The Vogt Verbindungstechnik 3677A ring terminal is a partially insulated blue connector with a maximum cross-section of 15 mm² and a 6 mm hole diameter. Designed for crimp connections, it provides a reliable, solder-free option for wiring needs. Typically used in automotive and electronic applications, it ensures secure fastening in electrical assemblies.
Colour Blue
Insulated Partially insulated
Stud Size 6mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 10 - 15mm²
Cross-section range 10 - 15mm²
Dimensions (D3 x L x R) (11 x 32.5 x 7.50)mm
Hole Ø 6mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 15mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot