Vogt 3671A Ring Terminal 10mm² Dia6.5mm Partially Insulated Red

MPN
3671A
EAN-13
2050000237997
Order Code
13-3800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

The Vogt Verbindungstechnik 3671A ring terminal features a maximum cross-section of 10 mm² and a 6.5 mm hole diameter, designed for reliable connectivity. It is partially insulated and red, ideal for secure, solder-free automotive and electronic applications. This component is particularly suited for use in crimp connectors and ring terminal assemblies.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 6 - 10mm²
Cross-section range 6 - 10mm²
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 6mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot