Vogt 3667A Ring Terminal Max 6mm² Hole Dia10.5mm Partially Insulated Yellow

MPN
3667A
EAN-13
2050000243271
Order Code
13-3799
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 606 in stock

The Vogt Verbindungstechnik 3667A ring terminal is a partially insulated, yellow crimp connector with a maximum cross-section of 6 mm² and a hole diameter of 10.5 mm. It is typically used in automotive and electrical applications for secure, solder-free connections. This component is ideal for situations requiring reliable connection methods, with a single piece included per package.
Colour Yellow
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 10.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot