Vogt 3655a4 Crimp Contact Distributor 6 mm² Hole Dia=4 mm Partially Insulated

Image Representative of Range

Vogt 3655a4 Crimp Contact Distributor 6 mm² Hole Dia=4 mm Partially Insulated

MPN
3655a4
EAN-13
2050000706158
Order Code
13-3787
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Vogt Verbindungstechnik 3655a4 crimp contact distributor is a partially insulated, yellow connector designed for a maximum cross-section of 6 mm² with a hole diameter of 4 mm. It is typically used in automotive applications for creating reliable electrical connections without soldering. This product is ideal for distributing power within electrical circuits through its ring terminal design.
Type Crimp contact distributor
Max Wire Size 4mm²
Insulation PVC
Colour Yellow
Contact Material Cathode copper, tin plated
Hole Ø 4mm
Material (details) Zinc-plated electrolytic copper
Maximum Wire Size AWG 10
Misc Attribute 2 4-way
Size M4
Support sleeve No
Temperature Range -10 - +75°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot