Vogt 3652a Ring Terminal 6 mm² 4.3 mm Hole Partially Insulated Yellow

Image Representative of Range

Vogt 3652a Ring Terminal 6 mm² 4.3 mm Hole Partially Insulated Yellow

MPN
3652a
EAN-13
2050002388529
Order Code
13-3781
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

The Vogt Verbindungstechnik 3652a ring terminal is a partially insulated, yellow connector with a 4.3 mm hole diameter, suitable for a maximum cross-sectional area of 6 mm². This crimp connector is typically used in automotive applications and is ideal for car electrical systems. It provides a secure, solder-free connection and is designed for efficient and reliable performance.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot