Vogt 3639ah Ring Terminal 2.50mm² Dia6.5mm Blue Part-Insulate Self-Adhesive

Image Representative of Range

Vogt 3639ah Ring Terminal 2.50mm² Dia6.5mm Blue Part-Insulate Self-Adhesive

MPN
3639ah
EAN-13
2050001111067
Order Code
13-3774
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

The Vogt Verbindungstechnik 3639ah is a partially insulated, blue ring terminal with a maximum cross section of 2.50 mm² and a hole diameter of 6.5 mm. It is a solder-free crimp connector, typically used in automotive and car wiring applications. This product ensures secure and reliable electrical connections.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.5mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M6
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M6
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot