Vogt 3637ah Ring Terminal Resists Petrol/Oil Salt Water Heatshrink Blue

Image Representative of Range

Vogt 3637ah Ring Terminal Resists Petrol/Oil Salt Water Heatshrink Blue

MPN
3637ah
EAN-13
2050001111050
Order Code
13-3771
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.317
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Vogt Verbindungstechnik manufactures the 3637ah ring terminal, which is partially insulated, blue, and supports a maximum cross-section of 2.50 mm² with a hole diameter of 5.3 mm. Designed as a crimp connector, it is solder-free and ideal for automotive applications and car crimp terminals. Its heatshrink feature enhances insulation and protection in electrical systems.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.3mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M5
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M5
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot