Vogt 3632A Ring Terminal 2.50mm² 5.3mm Hole Partially Insulated Blue

MPN
3632A
EAN-13
2050000243547
Order Code
13-3762
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,320 in stock

Vogt Verbindungstechnik manufactures the 3632A ring terminal, which features a 2.50 mm² cross-section and a 5.3 mm hole diameter, with partial insulation in blue. This crimp connector is ideal for secure, solder-free connections in automotive and other electrical applications. It is suitable for use in components and connectors, particularly in ring terminal configurations.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Dimensions (D3 x L x R) (10 x 19 x 6.50)mm
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot