Vogt 3630A Ring Terminal 2.5mm² 4.3mm Hole Partially Insulated Blue

MPN
3630A
EAN-13
2050000243615
Order Code
13-3759
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,682 in stock

The Vogt Verbindungstechnik ring terminal model 3630A features a partially insulated design in blue, accommodating a cross-section up to 2.50 mm² with a hole diameter of 4.3 mm. Typically used in automotive and electrical applications, it serves as a crimp connector for secure wire connections without soldering. This component is ideal for ensuring reliable connectivity in various crimping tasks.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot