Vogt 3614ah Ring Terminal Heatshrink 1mm² Dia4.3mm Red Adhesive Coated

Image Representative of Range

Vogt 3614ah Ring Terminal Heatshrink 1mm² Dia4.3mm Red Adhesive Coated

MPN
3614ah
EAN-13
2050001110992
Order Code
13-3749
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The Vogt Verbindungstechnik 3614ah is a red, partially insulated ring terminal with a 4.3 mm hole diameter, designed for a maximum cross section of 1 mm². This crimp connector is often utilized in automotive and industrial applications where reliable solder-free connections are needed. Its heatshrink feature provides additional insulation and protection in demanding environments.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 22
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M4
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M4
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot