Vogt 3612a Ring Terminal 1mm² 4.3mm Hole Partially Insulated Red

Image Representative of Range

Vogt 3612a Ring Terminal 1mm² 4.3mm Hole Partially Insulated Red

MPN
3612a
EAN-13
2050002388581
Order Code
13-3745
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 992 in stock

The Vogt Verbindungstechnik 3612a is a partially insulated red ring terminal designed for a maximum cross-section of 1 mm² with a hole diameter of 4.3 mm. This solder-free crimp connector is typically used in automotive applications for reliable electrical connections. It is ideal for securely attaching wires to m4 terminals.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot