Vogt 3571A Ring Terminal 25mm² Max Cross Section 5.3mm Dia Hole Metal

MPN
3571A
EAN-13
2050000236525
Order Code
13-3726
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 581 in stock

The Vogt Verbindungstechnik 3571A is a ring terminal made of tinned electrolytic copper and has a maximum cross section of 25 mm² with a 5.3 mm hole diameter. This non-insulated, solderless connector is ideal for crimp connections in automotive and electrical applications. The product is sold individually and is suitable for various crimping tasks.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot