Vogt 3562A Ring Terminal Max 16mm² Hole Dia6.5mm Non-Insulated Metal

MPN
3562A
EAN-13
2050000236518
Order Code
13-3725
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

The Vogt Verbindungstechnik 3562A ring terminal is made of tinned electrolytic copper and supports a maximum cross-section of 16 mm² with a 6.5 mm hole diameter. It is not insulated and is typically used in automotive or electrical applications for secure connections without soldering. This crimp connector is ideal for use in various components and connectors, particularly in environments that require durable and reliable ring terminals.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot