Vogt 3520a3 Crimp Contact 2.50mm² Max Cross Section 4mm Hole Metal

Image Representative of Range

Vogt 3520a3 Crimp Contact 2.50mm² Max Cross Section 4mm Hole Metal

MPN
3520a3
EAN-13
2050000706066
Order Code
13-3711
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Vogt Verbindungstechnik manufactures the 3520a3 crimp contact distributor, designed for a maximum cross-section of 2.50 mm² with a hole diameter of 4 mm. The non-insulated metal ring terminal, suitable for automotive applications, is part of their range of crimp connectors. This versatile component is ideal for ensuring secure electrical connections in various automotive and electronic projects.
Type Crimp contact distributor
Max Wire Size 1.50mm²
Insulation Not Insulated
Colour Metal
Contact Material Cathode copper, tin plated
Hole Ø 4mm
Material (details) Tinned electrolytic copper
Maximum Wire Size AWG 14
Misc Attribute 2 3-way
Size M4
Support sleeve No
Temperature Range upto+125°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot