Vogt 3519A Ring Terminal 2.50mm² 4.3mm Hole Not Insulated Metal 1 piece

MPN
3519A
EAN-13
2050000236280
Order Code
13-3709
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,199 in stock

The Vogt Verbindungstechnik 3519A ring terminal is a metal crimp connector with a maximum cross-section of 2.50 mm² and a hole diameter of 4.3 mm. Made from tinned electrolytic copper, it is solder-free and designed for robust electrical connections. Typically used in automotive and electrical applications, it provides secure connections for cables in various settings.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot