Vogt 3515A Ring Terminal Max 2.50mm² Hole Dia3.2mm Not Insulated Metal

MPN
3515A
EAN-13
2050000236273
Order Code
13-3707
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 799 in stock

The Vogt Verbindungstechnik 3515A ring terminal is made of tinned electrolytic copper, suitable for cross sections up to 2.50 mm² with a hole diameter of 3.2 mm. It is a non-insulated, solderless crimp connector designed for electrical connections. This ring terminal is commonly used in automotive and general electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.2mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot