Vogt 3510A Ring Terminal 1mm² Max Cross Section 5.3mm Hole Not Insulated

MPN
3510A
EAN-13
2050000236266
Order Code
13-3705
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,582 in stock

The Vogt Verbindungstechnik 3510A ring terminal is a metal, non-insulated connector with a maximum cross-section of 1 mm² and a hole diameter of 5.3 mm. Made from tinned electrolytic copper, it is designed for reliable crimp connections in electrical systems. Typically used in automotive and industrial applications, this terminal provides a secure and solderless connection for wires.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot