Vogt 3436A Crimp Cable Lug M6 50mm² 180° E-Cu Sn Hole Dia6.5mm

MPN
3436A
EAN-13
2050000409745
Order Code
13-3696
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


Vogt Verbindungstechnik manufactures the 3436A crimp cable lug, designed for cables up to 50 mm² with an M6 connection and a 6.5 mm hole diameter. This cable lug features a 180° blade type terminal, commonly used in automotive and industrial electrical applications. It is specifically useful for ensuring secure wire connections in electrical circuits.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 50mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 6.5 x 10 x 20 x 37 x 19 x 14 mm
Hole Ø 6.5mm
Material (details) E-Cu sn
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Product Type Crimp cable lug
Thread Size M6

Trustpilot