Vogt 3429A Crimp Cable Lug 180° M12 25mm² Hole Dia13mm E-Cu Sn

MPN
3429A
EAN-13
2050000409684
Order Code
13-3695
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


Vogt Verbindungstechnik produces the 3429A crimp cable lug, featuring a 180° design, suitable for an M12 bolt with a hole diameter of 13 mm and a capacity for 25 mm² cables. This component is commonly used in electrical connections requiring secure and reliable termination. It is typically applied in industrial and automotive settings for efficient power distribution.
Colour Metal
Stud Size 13mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 25mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 13 7 19 35 15 10
Hole Ø 13mm
Material (details) E-Cu sn
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M12

Trustpilot