Vogt 3426A Crimp Cable Lug 180° M6 25mm² Galvanised Copper

MPN
3426A
EAN-13
2050000409653
Order Code
13-3694
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Vogt Verbindungstechnik's crimp cable lug 3426A is designed for secure electrical connections, featuring a 180° configuration and an M6 size with a hole diameter of 6.5 mm. This durable component accommodates cables with a cross-section of 25 mm², making it ideal for use in various electrical and industrial applications. The lug is commonly used in conjunction with spade connectors and other crimp connectors for efficient power distribution.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 25mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 6.5 7 14 30 15 10
Hole Ø 6.5mm
Material (details) E-Cu sn
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot