Vogt 3425A Crimp Cable Lug M5 180° 25mm² Hole Dia5.5mm E-Cu Sn

Image Representative of Range

Vogt 3425A Crimp Cable Lug M5 180° 25mm² Hole Dia5.5mm E-Cu Sn

MPN
3425A
EAN-13
2050000409646
Order Code
13-3693
Country of Origin
Switzerland
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 8 in stockContact us for additional stock

The crimp cable lug from Vogt Verbindungstechnik is a 180-degree connector with an M5 fitting suitable for 25 mm² cables. It features a hole diameter of 5.5 mm and is specifically designed for secure electrical connections. Typically used in electrical installations, this single piece spade connector ensures reliable conductivity.
Colour Metal
Stud Size 5.3mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 25mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 5.5 7 14 30 15 10
Hole Ø 5.5mm
Material (details) E-Cu sn
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Crimp cable lug
Thread Size M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot