Vogt 3418A Crimp Cable Lug 180° M10 10mm² Hole Dia 10.5mm E-Cu Sn

MPN
3418A
EAN-13
2050000409578
Order Code
13-3691
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Vogt Verbindungstechnik's crimp cable lug 3418A features a 180-degree orientation and an M10 connection, suitable for 10 mm² cables. It includes a 10.5 mm hole diameter and is designed for secure electrical connections. Typically used in electrical installations and industrial applications, this robust component ensures reliable connectivity.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 10mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 10.5 x 4.5 x 17 x 27 x 10 x 7 mm
Hole Ø 10.5mm
Material (details) E-Cu sn
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot