Vogt 3417A Crimp Cable Lug E-Cu Sn 10mm² M8 180° Hole Dia 8.5mm

MPN
3417A
EAN-13
2050000409561
Order Code
13-3690
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Vogt Verbindungstechnik crimp cable lug 3417A features a 180° blade terminal with an M8 size for 10 mm² cables and an 8.5 mm hole diameter. It is made for creating reliable electrical connections in various applications such as automotive or industrial systems. This single piece component is commonly used in wiring setups where secure and stable connections are crucial.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 10mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 8.5 x 4.5 x 15 x 25 x 10 x 7 mm
Hole Ø 8.5mm
Material (details) E-Cu sn
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot