Vogt 3416A Crimp Cable Lug 180° M6 10mm² Hole Dia 6.5mm E-Cu Sn Galvanised

MPN
3416A
EAN-13
2050000409554
Order Code
13-3689
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,715 in stock

Vogt Verbindungstechnik's 3416A crimp cable lug is a durable connector designed for M6 mounting and supports a 10 mm² wire size. It features a 180-degree blade terminal and a hole diameter of 6.5 mm. This component is ideal for electrical applications requiring secure and efficient spade connections.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 10mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 6.5 x 4.5 x 12 x 22 x 10 x 7 mm
Hole Ø 6.5mm
Material (details) E-Cu sn
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot