Vogt 3415A Crimp Cable Lug 180° M5 10mm² Galvanised Copper

MPN
3415A
EAN-13
2050000409547
Order Code
13-3688
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.986
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The Vogt Verbindungstechnik 3415A crimp cable lug is designed for 10 mm² cables and features a 5.5 mm hole diameter. This component is ideal for creating secure and reliable electrical connections in various engineering and electrical applications. Its sturdy construction ensures optimal performance in both residential and industrial environments.
Colour Metal
Stud Size 5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 10mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 5.5 x 4.5 x 12 x 22 x 10 x 7 mm
Hole Ø 5.5mm
Material (details) E-Cu sn
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot