Vogt 3412A Crimp Cable Lug 180° M10 6mm² Hole Dia10.5mm E-Cu Sn

MPN
3412A
EAN-13
2050000409523
Order Code
13-3686
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.18
10+ £1.09
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Vogt Verbindungstechnik's crimp cable lug 3412A is designed for M10 connections and accommodates 6 mm² cables. It features a 180-degree spade configuration with a 10.5 mm hole diameter. This crimp connector is ideal for electrical applications requiring secure and reliable connections.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 6mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 10.5 x 3.5 x 17 x 21 x 9 x 6.5
Hole Ø 10.5mm
Material (details) E-Cu sn
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot