Vogt 3411A Crimp Cable Lug 180° M8 6mm² Hole Dia 8.5mm E-Cu Sn

MPN
3411A
EAN-13
2050000415869
Order Code
13-3685
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

The Vogt Verbindungstechnik 3411A is a crimp cable lug designed for M8 connections and suitable for 6 mm² cables with a hole diameter of 8.5 mm. This component is ideal for secure electrical connections in various wiring applications. It is often used in industrial and automotive settings due to its reliable crimp connection and durable construction.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 6mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 8.4 x 3.5 x 14 x 21 x 9 x 5.5 mm
Hole Ø 8.5mm
Material (details) E-Cu sn
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot