Vogt 3410A Crimp Cable Lug 180° M6 6mm² Hole Dia 6.5mm E-Cu Sn

MPN
3410A
EAN-13
2050000409516
Order Code
13-3684
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Vogt Verbindungstechnik crimp cable lug 3410A is designed for 6 mm² cables and features an M6 screw connection. It includes a hole with a diameter of 6.5 mm and is suitable for secure electrical connections. This component is typically used in electrical installations and equipment requiring reliable wire termination.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 6mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 6.5 x 3.5 x 12 x 21 x 9 x 6.5
Hole Ø 6.5mm
Material (details) E-Cu sn
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot