Vogt 3403A Crimp Cable Lug 180° M5 2.50mm² Hole Dia 5.3mm E-Cu Sn

MPN
3403A
EAN-13
2050000409486
Order Code
13-3682
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Vogt Verbindungstechnik crimp cable lug 3403A is designed for use with M5 screws and accommodates cables up to 2.50 mm², featuring a 5.3 mm hole diameter. It is made from copper and tin-plated for enhanced conductivity and corrosion resistance. This component is typically used in electrical and electronic connections for providing secure and reliable connectivity.
Colour Metal
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 2.5mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 5.3 x 2.3 x 8.5 x 14 x 6 x 4.2
Hole Ø 5.3mm
Material (details) E-Cu sn
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot