Vogt 1365b.68 Connector Pin Durable Pin for Secure Connections

MPN
1365b.68
EAN-13
4016138620030
Order Code
13-3669
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Vogt Verbindungstechnik 1365b.68 Connector Pin is manufactured by Vogt Verbindungstechnik. This connector pin is designed for reliable electrical connections and features a robust build for durability. It is typically used in electronic circuits and industrial applications for secure and efficient connectivity solutions.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 13.5 mm x 2.5 mm
Length 13.5mm
Pin length (PCB) 5mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot