Vogt 1364g.68 Connector Pin Reliable Durable Precise Connection

MPN
1364g.68
EAN-13
4016138619997
Order Code
13-3660
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Vogt Verbindungstechnik 1364g.68 Connector Pin is manufactured by Vogt Verbindungstechnik. It features a robust design ideal for reliable electrical connections. Typically used in automotive and electronics applications, it ensures secure and stable connectivity.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 11 mm x 1.8 mm
Length 11mm
Pin length (PCB) 4.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot