Vogt 1364e.68 Connector Pin High-Quality Durable Precision Fit

MPN
1364e.68
EAN-13
4016138619980
Order Code
13-3658
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Vogt Verbindungstechnik 1364e.68 connector pin is made by Vogt Verbindungstechnik and is known for its precision and reliability. It features robust construction, making it ideal for electrical and electronic connections. Typically used in industrial and consumer electronic applications, this pin ensures secure and efficient connectivity.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 10 mm x 1.8 mm
Length 10mm
Pin length (PCB) 3.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot