Vogt 1364b.68 Connector Pin Reliable Conductivity Durable Finish

MPN
1364b.68
EAN-13
4016138619966
Order Code
13-3655
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Manufactured by Vogt Verbindungstechnik, the 1364b.68 connector pin is designed for secure and reliable electrical connections. It features a robust construction ideal for reducing electrical resistance and enhancing conductivity. Typical applications include use in automotive and industrial electronic systems where durability and dependable performance are crucial.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 11.5 mm x 1.8 mm
Length 11.5mm
Pin length (PCB) 3mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot