Vogt 1364b.61 Connector Pin Silver-Plated Contact Surface 100 pieces

Image Representative of Range

Vogt 1364b.61 Connector Pin Silver-Plated Contact Surface 100 pieces

MPN
1364b.61
EAN-13
4016138922271
Order Code
13-3654
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Vogt Verbindungstechnik manufactures the 1364b.61 connector pin, featuring a silver-plated contact surface for enhanced conductivity. This pack contains 100 pieces, suitable for various electrical and electronic applications. The silver plating ensures reliable connections in circuits requiring high performance.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Silver plated
Dimensions (L x W) 11.5 mm x 1.8 mm
Length 11.5mm
Pin length (PCB) 3mm
Width 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot