Vogt 1360.28 Cable Lugs High-Durability Copper Tin-Plated

Image Representative of Range

Vogt 1360.28 Cable Lugs High-Durability Copper Tin-Plated

MPN
1360.28
EAN-13
4033538060747
Order Code
13-3651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.05 £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Vogt Verbindungstechnik 1360.28 cable lugs are part of a 100-piece assortment designed for secure electrical connections. With a diameter of 1.3 mm, they are commonly used in components, connectors, and solder pins. These cable lugs are ideal for PCB connectors and can be applied in various electronic and electrical systems.
Type Cable lug
Material Bronze
Contact surface Tin plated
Dimensions (L x W) 13.5 mm x 3.8 mm
Length 13.5mm
Width 3.8mm

Reviews

Be the first to submit a review

Trustpilot