Vogt 101506.28 Pin Contact Tin Plated 100 pieces Reliable Connectors

Image Representative of Range

Vogt 101506.28 Pin Contact Tin Plated 100 pieces Reliable Connectors

MPN
101506.28
EAN-13
4016138922066
Order Code
13-3639
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £5.94
100+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Vogt Verbindungstechnik Pin Contact, part number 101506.28, features a tin-plated surface for enhanced conductivity and corrosion resistance. It is commonly used in electronic assemblies and connections where reliable contact is essential. This product is typically supplied in packages of 100 pieces.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 7.5 mm x 2.8 mm
Length 7.5mm
Pin length (PCB) 3.5mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot