Vogt 1003m.28 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt 1003m.28 Pin Contact Tin Plated 100 pieces

MPN
1003m.28
EAN-13
4016138922011
Order Code
13-3637
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Vogt Verbindungstechnik manufactures the 1003m.28 pin contact, which features a tin-plated contact surface and comes in a pack of 100 pieces. The tin plating provides excellent corrosion resistance and reliable electrical conductivity. This pin contact is typically used in electronic and electrical applications for secure connections.
Hole or Loop Diameter 1.25mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 8.5 mm x 2.5 mm
Length 8.5mm
Pin length (PCB) 3mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot