Vogt 1002q.68 Pin Contact Tin-Plated 100 pieces

Image Representative of Range

Vogt 1002q.68 Pin Contact Tin-Plated 100 pieces

MPN
1002q.68
EAN-13
4016138921977
Order Code
13-3635
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik manufactures the 1002q.68 pin contact with a tin-plated surface, ensuring good conductivity and corrosion resistance. The product is available in a package of 100 pieces and is suitable for various electrical connection applications. Typically, these pin contacts are used in electronic assemblies and connector systems.
Hole or Loop Diameter 0.9mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 6.9 mm x 2.8 mm
Length 6.9mm
Pin length (PCB) 3.8mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot