Vogt 1002M.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt 1002M.68 Pin Contact Tin Plated 100 pieces

MPN
1002M.68
EAN-13
4016138320237
Order Code
13-3634
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Vogt Verbindungstechnik manufactures the 1002M.68 pin contact with a tin-plated surface, available in a pack of 100 pieces. The solder pins have dimensions of 1.1x8.5mm, making them suitable for use in PCB connectors. These connectors are commonly used in electronic components and electrical assemblies.
Hole or Loop Diameter 1.2mm
Type Pin
Connection length 3mm
Contact Finish Tin plated
Dimensions (L x W) 8.5 mm x 2.5 mm
Length 8.5mm
Pin length (PCB) 3mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot