Vogt 1002k.61 Pin Contact Silver Plated 100 pieces Reliable Connection

Image Representative of Range

Vogt 1002k.61 Pin Contact Silver Plated 100 pieces Reliable Connection

MPN
1002k.61
EAN-13
4016138921953
Order Code
13-3632
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Vogt Verbindungstechnik manufactures the 1002k.61 pin with a silver-plated contact surface, providing high conductivity and durability. This component is typically used in electronic and electrical applications that require reliable connections. It comes in a pack of 100 pieces, making it suitable for bulk projects or replacements.
Hole or Loop Diameter 0.9mm
Mounting Type Soldering
Type Pin
Contact Finish Silver plated
Dimensions (L x W) 10 mm x 2.4 mm
Length 10mm
Pin length (PCB) 3mm
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot