Vogt 1001.28 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt 1001.28 Pin Contact Tin Plated 100 pieces

MPN
1001.28
EAN-13
4016138921922
Order Code
13-3628
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Manufactured by Vogt Verbindungstechnik, this pin contact features a tin-plated surface for enhanced conductivity and corrosion resistance. It is ideal for electrical and electronic connections, ensuring reliability and durability. Suitable for various industrial and consumer applications, it comes in a pack of 100 pieces.
Hole or Loop Diameter 0.8mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 7.5 mm x 1.6 mm
Length 7.5mm
Pin length (PCB) 3.5mm
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot