Vogels 8023654 Vogel's EPW 6565 - Projector Wall Mount

MPN
8023654
Brand
Vogels
EAN-13
8712285311451
Order Code
71-7251
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The EPW 6565 Projector Wall Mount lets you mount your projector on the wall with style. You can easily position your projector and secure it to maintain a stable image while viewing. It comes with the universal Projector Connector that fits virtually every projector weighing up to 1 kg.

Key benefits:
Adjust & secure
Adjustable arm
Cable Inlay System
Click & Switch
Easy connect
Easy install
Modular system
Reversible mounting
Tilt, turn & roll
Universal
Now you can mount your projector on the wall. The flexible horizontal arm lets you position your projector in a number of different ways. The arm can be reversed so that you can mount your projector facing either straight up or upside down for the best projection at any height. No matter what size projector, with the adjustable arm you can easily position your projector horizontally (near to the wall) and vertically (for the ideal height). The unique spherical hinge joint has a huge range of movement so you can position your projector wherever you desire. With the Adjust & Secure feature you can lock the projector into position. You can easily hide and guide your cable at any height with the patented AdvanCISTM Cable Inlay System. When not in use, simply remove your projector and the horizontal arm with a single click. The EPW 6565 can be equipped with an additional universal padlock to prevent theft.

Reviews

Be the first to submit a review

Trustpilot