VitrOhm KHS500KBAX18RAA High power resistor Axial lead 18 Ω 5 W 10% 1 pc

MPN
KHS500KB-AX-18RAA
Brand
Vitrohm
EAN-13
2050009097004
Order Code
20-6039
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

VitrOhm KHS500KBAX18RAA is a high power resistor characterised by its axial lead configuration. This component features a resistance value of 18 ohms with a power rating of 5 watts and a tolerance of 10 per cent, making it well-suited for applications requiring stable high impedance in power management and amplification circuits. Designed for reliability and efficiency, the resistor utilises resistance wire technology to ensure consistent performance across a range of environmental conditions. The KHS500KB-AX-18RAA resistor is often employed in industrial equipment, motor drives, and power supplies, where durable high power handling is vital. Its robust construction and precise specifications allow for effective thermal management, maintaining durability in demanding contexts.
Type High power resistor
Resistance 18ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot