VitrOhm KHS500KB-AX-R82AA Power Resistors Durable High-Performance Design

MPN
KHS500KB-AX-R82AA
Brand
Vitrohm
EAN-13
2050009096601
Order Code
20-6088
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

VitrOhm KHS500KB-AX-R82AA is a high-performance power resistor engineered to deliver reliable operation in demanding applications. This component boasts a high-impedance design, featuring a robust resistance wire that ensures precise resistance values at 0.82 ohms. Designed for high power handling, it is well-suited to applications requiring efficient heat dissipation and stability, such as in power supply units, motor drives, and electrical testing equipment. The KHS500KB-AX-R82AA is known for its durability and ability to maintain performance under continuous load conditions, making it an ideal choice for engineers seeking dependable resistance solutions.
Type High power resistor
Resistance 0.82ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot