VitrOhm KHS500KB-AX-R22AA resistor 500W power rating high stability

MPN
KHS500KB-AX-R22AA
Brand
Vitrohm
EAN-13
2050009096540
Order Code
20-6082
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

VitrOhm KHS500KB-AX-R22AA is a high-quality power resistor engineered for robust applications requiring a substantial 500W power rating. This high impedance resistor offers exceptional stability and reliability, making it suitable for demanding environments where precise resistance values are critical. The device utilises resistance wire technology to ensure consistent performance under high power conditions. It is often employed in industrial applications, such as power supplies and motor drives, where efficient thermal management and resistance accuracy are paramount. As an integral component for electrical and electronic systems requiring durability and exactitude, the KHS500KB-AX-R22AA is essential for engineers seeking precision in high-load conditions.
Type High power resistor
Resistance 0.22ω
Power Rating 500W

Reviews

Be the first to submit a review

Trustpilot