VitrOhm KHS500KB-AX-82RAA resistor 82 Ω Axial lead 5 W 10 % 1 pc

MPN
KHS500KB-AX-82RAA
Brand
Vitrohm
EAN-13
2050009096687
Order Code
20-6076
Country of Origin
Portugal

Discontinued


VitrOhm KHS500KB-AX-82RAA is a high-power resistor designed to provide consistent and reliable performance with a resistance value of 82 ohms. This component features an axial lead configuration and can handle a power dissipation of up to 5 watts, with a tolerance of 10 per cent. Engineered for applications requiring high impedance and stability, the KHS500KB-AX-82RAA is ideally suited for use in power supply circuits, voltage dividers, and load testing equipment. This resistor utilises high-quality resistance wire, ensuring durability and precision even under demanding operational conditions. Its robust construction and performance make it an essential component in electronic circuits where power handling and reliability are critical.
Type High power resistor
Resistance 82ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Trustpilot